Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7AG0-240Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | 93B6790 |
| Product Range | PRD Series |
| Also Known As | 9-1393129-7 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.440 |
| 5+ | $65.950 |
| 10+ | $62.450 |
| 25+ | $60.040 |
| 50+ | $56.280 |
| 100+ | $52.520 |
| 250+ | $51.470 |
Price for:Each
Minimum: 1
Multiple: 1
$69.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7AG0-240Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | 93B6790 |
| Product Range | PRD Series |
| Also Known As | 9-1393129-7 |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 240VAC |
| Contact Current | 30A |
| Product Range | PRD Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 1.2kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | To Be Advised |
Alternatives for PRD-7AG0-240
2 Products Found
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | PRD Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 1.2kohm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
