New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Power Relays
                                                                                                  Print Page

                                                                                                  PRD-5AY0-240

                                                                                                  Power Relay, SPDT, 240 VAC, 25 A, PRD Series, Panel Mount, Non Latching

                                                                                                  Date/Lot Code

                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY PRD-5AY0-240
                                                                                                  ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoPRD-5AY0-240
                                                                                                  Newark Part No.17M1541
                                                                                                  Product RangePRD Series
                                                                                                  Also Known As1393128-7
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)

                                                                                                  Product Information

                                                                                                  POTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoPRD-5AY0-240
                                                                                                  Newark Part No.17M1541
                                                                                                  Product RangePRD Series
                                                                                                  Also Known As1393128-7
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPDT
                                                                                                  Coil Voltage240VAC
                                                                                                  Contact Current25A
                                                                                                  Product RangePRD Series
                                                                                                  Relay MountingPanel Mount
                                                                                                  Coil TypeNon Latching
                                                                                                  Contact Voltage VAC277V
                                                                                                  Relay TypePower - General Purpose
                                                                                                  Relay TerminalsScrew
                                                                                                  Contact Voltage VDC50V
                                                                                                  Contact MaterialSilver
                                                                                                  Coil Resistance1.2kohm
                                                                                                  Approvals & StandardsCSA, UL, VDE
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.

                                                                                                  • Magnetic blowouts available for switching DC loads
                                                                                                  • UL class-B insulation
                                                                                                  • 50A Contact rating

                                                                                                  Applications

                                                                                                  Industrial, Lighting

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Contact Current

                                                                                                  25A

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Voltage VAC

                                                                                                  277V

                                                                                                  Relay Terminals

                                                                                                  Screw

                                                                                                  Contact Material

                                                                                                  Silver

                                                                                                  Approvals & Standards

                                                                                                  CSA, UL, VDE

                                                                                                  Coil Voltage

                                                                                                  240VAC

                                                                                                  Product Range

                                                                                                  PRD Series

                                                                                                  Coil Type

                                                                                                  Non Latching

                                                                                                  Relay Type

                                                                                                  Power - General Purpose

                                                                                                  Contact Voltage VDC

                                                                                                  50V

                                                                                                  Coil Resistance

                                                                                                  1.2kohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.