Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-11DH0-110Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29M9957 |
| Product Range | PRD Series |
| Also Known As | 4-1393127-6 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $138.550 |
| 5+ | $129.910 |
| 10+ | $121.270 |
| 25+ | $119.790 |
| 50+ | $118.300 |
| 100+ | $116.820 |
| 250+ | $110.250 |
Price for:Each
Minimum: 1
Multiple: 1
$138.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-11DH0-110Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29M9957 |
| Product Range | PRD Series |
| Also Known As | 4-1393127-6 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 110VDC |
| Contact Current | 20A |
| Product Range | PRD Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 125V |
| Contact Material | Silver |
| Coil Resistance | 6.05kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | Cadmium (21-Jan-2025) |
Product Overview
The PRD-11DH0-110 is a 2-pole general-purpose Power Relay with DC coil, PRD series. Open relay, 2 form-C (2CO) contact configuration, Ag contact with magnetic blowout. Panel/plug-in mounting. #8-32 screw terminal for main contacts, #6-32 screw terminal for coil.
- RT 0 Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 20A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 110VDC |
|---|---|
| Product Range | PRD Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Voltage VDC | 125V |
| Coil Resistance | 6.05kohm |
| SVHC | Cadmium (21-Jan-2025) |
Technical Docs (2)
Alternatives for PRD-11DH0-110
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
