Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-11AY0-24Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18M9283 |
| Product Range | PRD Series |
| Also Known As | 2-1393127-9 |
| Your Part Number | |
| Technical Datasheet |
544 In Stock
880 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $97.620 |
| 5+ | $95.020 |
| 10+ | $92.410 |
| 25+ | $90.530 |
| 50+ | $85.560 |
| 100+ | $80.590 |
| 250+ | $80.420 |
Price for:Each
Minimum: 1
Multiple: 1
$97.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-11AY0-24Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18M9283 |
| Product Range | PRD Series |
| Also Known As | 2-1393127-9 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 25A |
| Product Range | PRD Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Screw |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 50V |
| Contact Material | Silver |
| Coil Resistance | 12ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The PRD-11AY0-24 is a general-purpose Panel Plug-in Relay with AC coil. This PRD-series relay has 2-form-C (DPDT) Ag contacts. 7.92mm (0.312-inch) diameter, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil. UL class B insulation.
- Open relay
- -55 to 45°C Operating temperature range
- RT 0 Environmental protection rating
Applications
Industrial, Lighting
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | PRD Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Voltage VDC | 50V |
| Coil Resistance | 12ohm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Alternatives for PRD-11AY0-24
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
