Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-24A
Newark Part No.18M9254
Also Known As2-1393028-5
Your Part Number
Technical Datasheet
527 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $28.240 |
| 10+ | $27.820 |
| 25+ | $27.120 |
| 50+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-24A
Newark Part No.18M9254
Also Known As2-1393028-5
Technical Datasheet
Current Rating3A
Product Range-
SVHCLead
Product Overview
The OAC-24A is a black case AC Output Module features color coded by function and high immunity to false operation. The 2-1393028-5 output module can be controlled from sinking or sourcing logic. It is compatible with 2IO series mounting boards.
- Zero output switching
- Board mount mounting type
- Optical coupling
- Industry standard housing
- UL94V-0 Potting compound flammability
- 4000VRMS Insulation initial dielectric between contacts and coil
Applications
Automation & Process Control
Technical Specifications
Current Rating
3A
SVHC
Lead
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability