Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-15A
Newark Part No.97C9681
Product RangeOAC Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.68 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-15A
Newark Part No.97C9681
Product RangeOAC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max9VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min9VDC
Control Voltage Max18VDC
Product RangeOAC Series
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
9VDC
Relay Terminals
Solder
Operating Voltage Min
-
Control Voltage Max
18VDC
SVHC
Lead
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
9VDC
Product Range
OAC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability