Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-138-8Copy
Newark Part No.09J5742
Product RangeMDR Series
Also Known As1-1393139-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 3+ | $3,455.390 |
| 5+ | $3,330.190 |
| 10+ | $3,230.040 |
| 25+ | $3,129.880 |
Price for:Each
Minimum: 3
Multiple: 1
$10,366.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-138-8Copy
Newark Part No.09J5742
Product RangeMDR Series
Also Known As1-1393139-2
Technical Datasheet
Contact Configuration8PDT
Coil Voltage125VDC
Contact Current10A
Product RangeMDR Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay Terminals-
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.52kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
8PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
MDR Series
Coil Type
Non Latching
Relay Terminals
-
Contact Voltage VDC
28V
Coil Resistance
1.52kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
