Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-131-1Copy
Newark Part No.81C9164
Product RangeMDR Series
Also Known As1393139-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2,526.250 |
| 5+ | $2,434.720 |
| 10+ | $2,361.490 |
| 25+ | $2,288.270 |
Price for:Each
Minimum: 3
Multiple: 1
$7,578.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-131-1Copy
Newark Part No.81C9164
Product RangeMDR Series
Also Known As1393139-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current10A
Product RangeMDR Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay Terminals-
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact Material-
Coil Resistance66ohm
SVHCCadmium
Product Overview
The MDR-131-1 is a 4-pole Rotary Relay, MDR series for demanding shock and vibration applications. 4PDT contact configuration. Contacts will not chatter when relays are subjected to high-impact shock blows of 2000ft.lbs. Except for the latching feature, MDR latching relays utilize the same general construction as non-latching types. They have two sets of coils and provide a latching two-position operation. #5-40 screw terminals.
- 4PDT Through 24PDT contact arrangements
- -0 to 65°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Cadmium
Coil Voltage
115VAC
Product Range
MDR Series
Coil Type
Non Latching
Relay Terminals
-
Contact Voltage VDC
28V
Coil Resistance
66ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
