Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP14D45-125VDC
Newark Part No.92B2479
Product RangeKUP Series
Also Known As3-1393118-3
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.160 |
| 250+ | $39.580 |
Price for:Each
Minimum: 150
Multiple: 150
$6,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP14D45-125VDC
Newark Part No.92B2479
Product RangeKUP Series
Also Known As3-1393118-3
Technical Datasheet
Contact Configuration3PDT
Coil Voltage125VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
125VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32V
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate