Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-17A19-120Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.77B3006
Product RangeKUP Series
Also Known As4-1393118-2
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $133.340 |
| 5+ | $126.040 |
| 10+ | $118.730 |
| 25+ | $113.370 |
| 50+ | $109.470 |
| 100+ | $107.280 |
| 10000+ | $105.090 |
Price for:Each
Minimum: 1
Multiple: 1
$133.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-17A19-120Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.77B3006
Product RangeKUP Series
Also Known As4-1393118-2
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KUP-17A19-120 is a general-purpose Panel Plug-in Relay with non-latching AC coil. This 4-1393118-2 socket mount (plain case) panel plug-in relay has 4-form-C (4PDT) AgCdO contacts and 0.11-inch quick-connect/solder terminals. Class-B coil insulation.
- Enclosed relay
- 1200Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 45°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
