Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14AT5-120
Newark Part No.87F515
Product RangeKUP Series
Also Known As7-1393117-1
Your Part Number
892 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.290 | $10.740 |
| 5+ | $35.520 | $10.740 |
| 10+ | $33.750 | $10.740 |
| 25+ | $32.230 | $10.740 |
| 50+ | $31.110 | $10.740 |
| 100+ | $29.580 | $10.740 |
| 250+ | $28.690 | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14AT5-120
Newark Part No.87F515
Product RangeKUP Series
Also Known As7-1393117-1
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
KUP-14AT5-120 is a KUP series general purpose panel plug-in relay. Typical applications includes vending, commercial sewing, tool/die equipment, robotics, timers, welding, HVAC, medical, power generators.
- Enclosed relay, 3 form C (3 CO) contact arrangement
- Top flange case mounting and options
- 0.187inch quick connect/solder, AgCdO, 10A terminal and contact material
- AC coils range from 5 to 240VAC, 50/60Hz, DC coils range from 6 to 110VDC
- Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
- Wide selection of termination and mounting styles, Class B coil insulation
- 10A rated current
- UL E22575, CSA LR15734 approved
- Operating temperature range from -45 to 45°C
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
1.7kohm
SVHC
Cadmium oxide
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
