Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A45-24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85C2035
Product RangeKUP Series
Also Known As9-1393117-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 150+ | $54.860 |
| 250+ | $53.760 |
Price for:Each
Minimum: 150
Multiple: 150
$8,229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A45-24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85C2035
Product RangeKUP Series
Also Known As9-1393117-5
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeKUP Series
Relay MountingQuick Connect
Coil TypeAC
Contact Voltage VAC240V
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance72ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Quick Connect
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
72ohm
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
KUP Series
Coil Type
AC
Relay Terminals
Quick Connect / Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (1)
Alternatives for KUP-14A45-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
