Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30C9742
Product RangeKUP Series
Also Known As4-1393117-7
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.230 |
| 5+ | $58.620 |
| 10+ | $56.010 |
| 25+ | $53.590 |
| 50+ | $51.360 |
| 100+ | $49.300 |
| 250+ | $47.840 |
| 5000+ | $46.880 |
Price for:Each
Minimum: 1
Multiple: 1
$61.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30C9742
Product RangeKUP Series
Also Known As4-1393117-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.8kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUP series panel plug-in General Purpose Industrial Relay with 1-form-X, 1 to 3-form-A and 1 to 4-form-C contact arrangements.
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class-B coil insulation
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
48VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
1.8kohm
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for KUP-11D15-48
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
