Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-11AT5-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87F520
Product RangeKUP Series
Also Known As1-1393117-4
Your Part Number
594 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.320 |
| 5+ | $22.220 |
| 10+ | $22.110 |
| 25+ | $21.740 |
| 50+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$22.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-11AT5-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87F520
Product RangeKUP Series
Also Known As1-1393117-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP Series
Relay MountingFlange
Coil TypeAC Monostable
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypeGeneral Purpose
Contact Voltage VDC32V
Contact Material-
Coil Resistance2.25kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KUP series panel plug-in General Purpose Industrial Relay with 1-form-X, 1 to 3-form-A and 1 to 4-form-C contact arrangements.
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class-B coil insulation
Applications
Industrial, Commercial, Robotics, Clock & Timing, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Flange
Contact Voltage VAC
240V
Relay Type
General Purpose
Contact Material
-
Approvals & Standards
CSA, UL
Coil Voltage
120VAC
Product Range
KUP Series
Coil Type
AC Monostable
Relay Terminals
Quick Connect
Contact Voltage VDC
32V
Coil Resistance
2.25kohm
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
