Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5A51-120
Newark Part No.17M0235
Product RangeKUHP Series
Also Known As8-1393114-4
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.970 |
| 5+ | $59.960 |
| 10+ | $56.940 |
| 25+ | $54.640 |
| 50+ | $53.030 |
| 100+ | $51.410 |
| 250+ | $51.320 |
Price for:Each
Minimum: 1
Multiple: 1
$62.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5A51-120
Newark Part No.17M0235
Product RangeKUHP Series
Also Known As8-1393114-4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current30A
Product RangeKUHP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
SVHCCadmium oxide
Product Overview
The KUHP-5A51-120 is a general-purpose Panel Plug-in Relay with AC coil. This KUHP-series relay has 1 form-C (SPDT) AgCdO contact. 6.35mm (0.25-inch) quick-connect terminals, bracket mount case. Designed to meet VDE space requirements class B coil insulation.
- Enclosed relay
- -45 to 45°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Communications & Networking, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
120VAC
Product Range
KUHP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability