Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-48Copy
Newark Part No.88F5026
Product RangeKUEP Series
Also Known As1-1393114-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.950 |
| 250+ | $24.950 |
Price for:Each
Minimum: 150
Multiple: 150
$3,892.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-48Copy
Newark Part No.88F5026
Product RangeKUEP Series
Also Known As1-1393114-2
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage48VDC
Contact Current5A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.25kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
48VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
150V
Coil Resistance
1.25kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
