Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-110Copy
Newark Part No.06R3598
Product RangeKUEP Series
Also Known As1393114-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $43.080 |
| 250+ | $41.650 |
Price for:Each
Minimum: 150
Multiple: 25
$6,462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-110Copy
Newark Part No.06R3598
Product RangeKUEP Series
Also Known As1393114-9
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage110VDC
Contact Current5A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance6.72kohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
110VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
6.72kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
