Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-5DG-12Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17M0214 |
| Product Range | KRPA Series |
| Also Known As | 1393105-3 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $59.650 |
| 5+ | $55.630 |
| 10+ | $53.260 |
| 25+ | $50.580 |
| 50+ | $47.230 |
| 100+ | $44.550 |
| 250+ | $43.660 |
| 5000+ | $42.770 |
Price for:Each
Minimum: 1
Multiple: 1
$59.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-5DG-12Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17M0214 |
| Product Range | KRPA Series |
| Also Known As | 1393105-3 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 120ohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The KRPA-5DG-12 is a general-purpose Panel Plug-in Relay with non-latching AC coil, newer version, built on automated. This 1393105-3 socket mount panel plug-in relay has 1-form-C (SPDT) AgCdO contact and quick-connect terminals. It features octal type termination for quick installation.
- Enclosed relay with octal-style plug
- 1000Vrms Initial dielectric strength between open contacts
- 1000MΩ Initial insulation resistance between insulated elements
- -45 to 55°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Lighting, Test & Measurement
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 120ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
