Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-14DY-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0212
Product RangeKRPA Series
Also Known As9-1393104-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $27.640 |
| 250+ | $27.570 |
Price for:Each
Minimum: 150
Multiple: 150
$4,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-14DY-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17M0212
Product RangeKRPA Series
Also Known As9-1393104-3
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCCadmium
Product Overview
The KRPA-14DY-24 is a general-purpose Panel Plug-in Relay with non-latching DC coil, newer version, built on automated. This 9-1393104-3 socket mount panel plug-in relay has 3-form-C (3PDT) Ag contacts and quick-connect terminals. It features octal type termination for quick installation.
- Enclosed relay with octal-style plug
- 1000Vrms Initial dielectric strength between open contacts
- 1000MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Lighting, Test & Measurement
Technical Specifications
Contact Configuration
3PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
472ohm
SVHC
Cadmium
Technical Docs (1)
Alternatives for KRPA-14DY-24
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
