Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-14DG-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0209 |
| Product Range | KRPA Series |
| Also Known As | 8-1393104-2 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.130 |
| 5+ | $43.290 |
| 10+ | $42.450 |
| 25+ | $42.440 |
| 50+ | $41.240 |
| 100+ | $40.030 |
| 250+ | $36.250 |
| 5000+ | $35.530 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-14DG-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0209 |
| Product Range | KRPA Series |
| Also Known As | 8-1393104-2 |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 120ohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The KRPA-14DG-12 is a general-purpose Panel Plug-in Relay with DC coil. This KRPA-series relay has 3 form-C (3PDT) AgCdO contacts. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable DC coil
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Coil Resistance | 120ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (2)
Alternatives for KRPA-14DG-12
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
