Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-14AY-120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21F1107 |
| Product Range | KRPA Series |
| Also Known As | 7-1393104-7 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $89.140 |
| 5+ | $85.290 |
| 10+ | $81.440 |
| 25+ | $78.150 |
| 50+ | $75.770 |
| 100+ | $73.460 |
| 250+ | $71.990 |
Price for:Each
Minimum: 1
Multiple: 1
$89.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-14AY-120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21F1107 |
| Product Range | KRPA Series |
| Also Known As | 7-1393104-7 |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 120VAC |
| Contact Current | 5A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.25kohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium (25-Jun-2025) |
Product Overview
The KRPA-14AY-120 is a general-purpose Panel Plug-in Relay with AC coil. This KRPA-series relay has 3 form-C (3PDT) Ag contact. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable AC coil
- -45 to 55°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Coil Resistance | 2.25kohm |
| SVHC | Cadmium (25-Jun-2025) |
Technical Docs (1)
Alternatives for KRPA-14AY-120
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
