Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11DN-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21F1086 |
| Product Range | KRPA Series |
| Also Known As | 5-1393104-0 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.110 |
| 5+ | $40.080 |
| 10+ | $39.050 |
| 25+ | $37.180 |
| 50+ | $35.710 |
| 100+ | $34.990 |
| 250+ | $33.320 |
| 5000+ | $32.650 |
Price for:Each
Minimum: 1
Multiple: 1
$41.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11DN-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21F1086 |
| Product Range | KRPA Series |
| Also Known As | 5-1393104-0 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 120ohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The KRPA-11DN-12 is a general-purpose Panel Plug-in Relay with DC coil. This KRPA-series relay has 2-form-C (DPDT) AgCdO contacts with indicator lamp. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable DC coil
- Indicator lamp
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Coil Resistance | 120ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (2)
Alternatives for KRPA-11DN-12
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
