Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11DG-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0198 |
| Product Range | KRPA Series |
| Also Known As | 4-1393104-3 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.960 |
| 5+ | $38.340 |
| 10+ | $36.720 |
| 25+ | $35.320 |
| 50+ | $34.310 |
| 100+ | $33.310 |
| 250+ | $31.700 |
| 5000+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11DG-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M0198 |
| Product Range | KRPA Series |
| Also Known As | 4-1393104-3 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 120ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The KRPA-11DG-12 is a general-purpose Panel Plug-in Relay with DC coil. This KRPA-series relay has 2-form-C (DPDT) AgCdO contacts. Enclosed relay with octal-style plug termination for quick installation. UL coil insulation class B.
- Monostable DC coil
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Lighting, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | - |
| Coil Resistance | 120ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (2)
Alternatives for KRPA-11DG-12
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
