Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11AG-240Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21F1069 |
| Product Range | KRPA Series |
| Also Known As | 2-1393104-7 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $103.280 |
| 5+ | $95.810 |
| 10+ | $88.330 |
| 25+ | $84.880 |
| 50+ | $82.390 |
| 100+ | $79.980 |
| 10000+ | $78.380 |
Price for:Each
Minimum: 1
Multiple: 1
$103.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KRPA-11AG-240Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21F1069 |
| Product Range | KRPA Series |
| Also Known As | 2-1393104-7 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 240VAC |
| Contact Current | 10A |
| Product Range | KRPA Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 9.11kohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium (21-Jan-2025) |
Product Overview
The KRPA-11AG-240 is a 2-pole general-purpose Power Relay with AC coil, KRPA series. 2 form-C (2CO) contact configuration, enclosed relay with octal-style plug. AgCdO2 contact with no indicator lamp.
- Octal type termination for quick installation
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | KRPA Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 9.11kohm |
| SVHC | Cadmium (21-Jan-2025) |
Technical Docs (2)
Alternatives for KRPA-11AG-240
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
