Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRP-11DG-110
Newark Part No.24F1348
Product RangeKRP Series
Also Known As8-1393101-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRP-11DG-110
Newark Part No.24F1348
Product RangeKRP Series
Also Known As8-1393101-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product RangeKRP Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance10kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KRP-11DG-110 is a general-purpose Panel Plug-in Relay with DC coil, older version, built on manual line. This 8-1393101-5 socket mount panel plug-in relay has 2-form-C (DPDT) AgCdO contacts and quick-connect terminals. It features octal type termination for quick installation.
- Enclosed relay
- 1000Vrms Initial dielectric strength between open contacts
- 1000MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Lighting, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
110VDC
Product Range
KRP Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
10kohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate