Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAE-17D11-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18M9118
Product RangeKHA Series
Also Known As9-1393121-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 350+ | $80,418.950 |
Price for:Each
Minimum: 350
Multiple: 350
$28,146,632.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAE-17D11-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18M9118
Product RangeKHA Series
Also Known As9-1393121-9
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance690ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
690ohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
