Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKAP-14AG-120Copy
Newark Part No.16M9030
Product RangeKAP Series
Also Known As1393100-2
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKAP-14AG-120Copy
Newark Part No.16M9030
Product RangeKAP Series
Also Known As1393100-2
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKAP Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.25kohm
SVHCTo Be Advised
Product Overview
The KAP-14AG-120 is a general-purpose Panel Plug-in Relay with AC coil. This 1393100-2 socket mount panel plug-in relay has 3PDT silver cadmium oxide contacts and quick-connect terminals. It features octal type termination for quick installation.
- Enclosed relay
- Protected by a clear polycarbonate dust cover
- 1000Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
Applications
Industrial, Lighting, Test & Measurement
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KAP Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
2.25kohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
