Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-20Copy
Newark Part No.81F9303
Product RangeJWD Series
Also Known As1-1393771-3
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-20Copy
Newark Part No.81F9303
Product RangeJWD Series
Also Known As1-1393771-3
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance2.2kohm
Switching Current Max500mA
Switching Voltage Max100V
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Product Range
JWD Series
Coil Resistance
2.2kohm
Switching Voltage Max
100V
SVHC
To Be Advised
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
