Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCSJ-38-71010
Newark Part No.24F2954
Product RangeCS Series
Also Known As1-1393138-4
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCSJ-38-71010
Newark Part No.24F2954
Product RangeCS Series
Also Known As1-1393138-4
Technical Datasheet
Product RangeCS Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingQuick Connect
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Supply Voltage Max140VAC
Power Consumption3VA
SVHCTo Be Advised
Product Overview
The CSJ-38-71010 is a Voltage Sensing Relay with plastic dust cover enclosure, DPDT contacts, continuous duty cycle, socket mount and quick-connect terminals, 8-pin octal style plug termination. This CS-series relay features fixed pick-up and adjustable drop-out mode of operation. Can be used as an over or undervoltage sensor. Overvoltage sensor the relay remains deenergized until an overvoltage is sensed. Undervoltage sensor the relay remains energized until the voltage decreases to the preset level, where the sensor de-energizes the relay.
- 90 to 103 Drop-out voltage
- -10 to 55°C Operating temperature range
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
CS Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Power Consumption
3VA
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Supply Voltage Max
140VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate