Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCLC-41-30005Copy
Newark Part No.08H1262
Product RangeCL Series
Also Known As7-1393137-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCLC-41-30005Copy
Newark Part No.08H1262
Product RangeCL Series
Also Known As7-1393137-8
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max5s
Product RangeCL Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingQuick Connect
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage24VDC
Timing AdjustmentFixed
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
5s
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Timing Adjustment
Fixed
Time Min
0.1s
Product Range
CL Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
24VDC
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
