Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCHB-38-70013Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24F2888
Product RangeCH Series
Also Known As1393137-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $232.250 |
| 10+ | $224.770 |
| 25+ | $209.790 |
Price for:Each
Minimum: 6
Multiple: 6
$1,393.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCHB-38-70013Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24F2888
Product RangeCH Series
Also Known As1393137-6
Technical Datasheet
Contact Voltage VDC30V
Time Min1s
Time Max180s
Product RangeCH Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30V
Time Max
180s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
1s
Product Range
CH Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CHB-38-70013
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
