Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCDD-38-30005
Newark Part No.24F1880
Product RangeCD Series
Also Known As6-1393136-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCDD-38-30005
Newark Part No.24F1880
Product RangeCD Series
Also Known As6-1393136-2
Technical Datasheet
Contact Voltage VDC30V
Time Min1.8s
Time Max180s
Product RangeCD Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage24VDC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30V
Time Max
180s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
1.8s
Product Range
CD Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
24VDC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
