Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No6-1423008-6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK2093
Product RangeT92H Series
Also Known AsT92HP7D1X-12
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
| 5+ | $34.640 |
| 10+ | $33.890 |
| 25+ | $33.250 |
| 50+ | $32.600 |
| 100+ | $32.100 |
| 250+ | $31.600 |
| 5000+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$35.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No6-1423008-6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AK2093
Product RangeT92H Series
Also Known AsT92HP7D1X-12
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current50A
Product RangeT92H Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance86ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
T92H Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
