Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No3-1393250-0
Newark Part No.36AC2855
Product RangeW28 Series
Also Known AsW28-XQ1A-15
Your Part Number
Technical Datasheet
595 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $7.560 |
| 25+ | $7.490 |
| 50+ | $7.410 |
| 100+ | $7.240 |
| 250+ | $7.000 |
Price for:Each
Minimum: 20
Multiple: 1
$151.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No3-1393250-0
Newark Part No.36AC2855
Product RangeW28 Series
Also Known AsW28-XQ1A-15
Technical Datasheet
Product RangeW28 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
15A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate