Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E163Copy
Newark Part No.57F3445
Also Known As1-1393143-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.890 |
| 1000+ | $2.640 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 600
Multiple: 600
$1,734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E163Copy
Newark Part No.57F3445
Also Known As1-1393143-7
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins16Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Socket Mounting
Panel
No. of Pins
16Pins
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
