Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E129Copy
Newark Part No.57F3437
Also Known As1-1393143-2
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.300 |
| 25+ | $2.670 |
| 50+ | $2.640 |
| 100+ | $2.580 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E129Copy
Newark Part No.57F3437
Also Known As1-1393143-2
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins16Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E129 is a 16-pin 4-pole PCB mounting Socket with grounding provision for R10 series relays. It is made of polyester body.
- PC stag terminal configuration
- Strip grounding
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
16Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
