Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E126
Newark Part No.57F3434
Also Known As1393143-9
Your Part Number
244 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.450 |
| 25+ | $3.170 |
| 50+ | $3.120 |
| 100+ | $3.030 |
| 500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E126
Newark Part No.57F3434
Also Known As1393143-9
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins4Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Panel
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
