Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E125
Newark Part No.57F3433
Also Known As1393143-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
Price for:Each
Minimum: 600
Multiple: 600
$2,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E125
Newark Part No.57F3433
Also Known As1393143-8
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins2Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E125 is a Solder Lug Socket with strip grounding provision. It is made of polyester. It has 2-pole tin-plated contact with brass base.
- 5.33mm Terminal length
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
2Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
