Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E1039Copy
Newark Part No.93F4519
Also Known As1-1419106-6
Your Part Number
234 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.620 | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E1039Copy
Newark Part No.93F4519
Also Known As1-1419106-6
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E1039 is a DIN-rail mounting Socket with screw terminal for RKS (codes 2,3 & 5) series relays.
- 8-blade Square base
- Sockets mount on standard 35mm DIN track and P&B "top hat" track
- Spring loaded integral clip holds sockets securely to the track
- Small screwdriver can be used to release sockets from track
- End clips can be used to further stabilize sockets on track
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
