Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E067
Newark Part No.57F3427
Also Known As1393143-2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.250 |
| 500+ | $6.050 |
Price for:Each
Minimum: 250
Multiple: 250
$1,562.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E067
Newark Part No.57F3427
Also Known As1393143-2
Technical Datasheet
Socket MountingPanel
Socket TerminalsQuick Connect
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E067 is a 1 through 3 poles chassis hard mount Relay Socket made of nylon body and spring brass contact base with tin plated finish. It features hold down springs and quick connect terminal configuration. It is suitable for use with the general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate