Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 27E023Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F7966 |
| Also Known As | 1419106-3 |
| Your Part Number | |
| Technical Datasheet |
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.660 |
| 25+ | $3.530 |
| 50+ | $3.290 |
| 100+ | $3.230 |
| 250+ | $2.980 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | 27E023Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95F7966 |
| Also Known As | 1419106-3 |
| Technical Datasheet | |
| Socket Mounting | - |
| Socket Terminals | Through Hole |
| No. of Pins | 14Pins |
| Current Rating | 5A |
| Voltage Rating | 240VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 27E023 is a 4-pole 14-pin Relay Socket made of nylon body and spring brass contact base with tin plated finish. It is suitable for use with the general purpose industrial relays. It features PCB terminals, hold down springs and PC terminal configuration.
- 5A Maximum current
Applications
Industrial
Technical Specifications
| Socket Mounting | - |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 240VAC |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 5A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
