Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.57AC6400
Product RangeSSRDC Series
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.190 |
| 5+ | $67.810 |
| 10+ | $66.420 |
| 25+ | $65.040 |
| 50+ | $63.650 |
| 100+ | $62.270 |
| 250+ | $60.890 |
Price for:Each
Minimum: 1
Multiple: 1
$69.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.57AC6400
Product RangeSSRDC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeSSRDC Series
SVHCLead (17-Jan-2023)
Alternatives for 2330274-3
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
Lead (17-Jan-2023)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
SSRDC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
