Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.57AC6399
Product RangeSSRDC Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.110 |
| 5+ | $42.970 |
| 10+ | $42.140 |
| 25+ | $41.270 |
| 50+ | $40.840 |
| 100+ | $40.020 |
| 250+ | $39.210 |
Price for:Each
Minimum: 1
Multiple: 1
$48.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-2Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.57AC6399
Product RangeSSRDC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeSSRDC Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 2330274-2
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
SSRDC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
