Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1-1393249-2Copy
Newark Part No.35AC6148
Product RangeW58 Series
Also Known AsW58-XB1A4A-20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
Price for:Each
Minimum: 15
Multiple: 1
$111.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1-1393249-2Copy
Newark Part No.35AC6148
Product RangeW58 Series
Also Known AsW58-XB1A4A-20
Technical Datasheet
Product RangeW58 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
