Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC9M/SG.0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7591
Product RangeXAVAC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $883.160 |
| 2+ | $865.500 |
Price for:Each
Minimum: 1
Multiple: 1
$883.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC9M/SG.0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7591
Product RangeXAVAC Series
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug, Receptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle, Plug
Convert To Positions9Positions
Product RangeXAVAC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle, Plug
Product Range
XAVAC Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug, Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
