Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSMMA038-MA38C-T7S1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6264
Product RangeSP MAX Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $558.030 |
| 10+ | $496.620 |
| 25+ | $480.600 |
| 50+ | $451.230 |
| 100+ | $424.530 |
Price for:Each
Minimum: 1
Multiple: 1
$558.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMMA038-MA38C-T7S1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK6264
Product RangeSP MAX Series
Technical Datasheet
No. of Contacts50Contacts
Product RangeSP MAX Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell SizeM
No. of Rows4Rows
SVHCLead
Product Overview
SMMA038-MA38C-T7S1 is a SP MAX series rectangular power connector. It is developed specifically for power and signal management in military, space, satellite, and commercial air applications. Typical applications are power and signal I/O, LRUs for military, space, satellite, and commercial air applications, ground-based, air/space transport, and operation in harsh environments (deep space complex and planetary-based communications), battery and solar power distribution and management, high-wattage switchable power supplies, inside-the-box power and signal distribution.
- Performance compatibility to EN4165 and ESA/ESCC-3401
- Liquid crystal polymer (LCP) insulators ensure proper operation from -55°C to 175°C
- Rated up to 35A per contact at 30°C temperature rise
- Integral blind mating allows for up to 2mm of offset
- Slim metal housing allows for heat dissipation and shielding
- 65mm of active insulator shell size, male pin contact
- 38 straight solder, high conductivity power contacts (from size 18)
- 0.76μm Au (min) over 0.76μm Ni (min) over Cu contact plating
- 50 contacts, through hole straight contact termination
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
4Rows
Product Range
SP MAX Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
M
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
