Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoRD15M1000S
Newark Part No.48AJ3509
Product RangeRD Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $84.500 | $12.730 |
| 10+ | $75.200 | $12.730 |
| 25+ | $72.780 | $12.730 |
| 50+ | $68.330 | $12.730 |
| 100+ | $64.290 | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD15M1000S
Newark Part No.48AJ3509
Product RangeRD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeRD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
RD Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
