Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPLA0300050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6731
Product RangePLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.840 |
| 5+ | $23.490 |
| 10+ | $22.580 |
| 25+ | $21.750 |
| 50+ | $20.750 |
| 100+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$24.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLA0300050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6731
Product RangePLA Series
Technical Datasheet
Product RangePLA Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithPositronic PLA Series Heavy Duty Connectors
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
PLA Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
Cable Exit Angle
180°
For Use With
Positronic PLA Series Heavy Duty Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
