Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47M400C1/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6690 |
| Product Range | PCIH Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.230 |
| 5+ | $192.230 |
| 10+ | $179.220 |
Price for:Each
Minimum: 1
Multiple: 1
$205.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47M400C1/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK6690 |
| Product Range | PCIH Series |
| Technical Datasheet | |
| No. of Contacts | 47Contacts |
| Product Range | PCIH Series |
| Connector Mounting | Panel PCB Mount |
| Contact Termination Type | Through Hole Right Angle |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 3Rows |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 47Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 3Rows |
| Product Range | PCIH Series |
|---|---|
| Contact Termination Type | Through Hole Right Angle |
| Gender | Plug |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for PCIH47M400C1/AA
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
