Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000/AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH4622
Product RangePCIH Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 5+ | $9.910 |
| 10+ | $9.430 |
| 25+ | $8.850 |
| 50+ | $8.330 |
| 100+ | $6.850 |
| 250+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000/AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH4622
Product RangePCIH Series
Technical Datasheet
Product RangePCIH Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
PCIH Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (10-Jun-2022)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic Size 16 FC112N2S/AA, FC114N2/AA, FC116N2/AA & Size 22 FC422N8/AA Contacts
Locking Type
-
Technical Docs (3)
Alternatives for PCIH47F8000/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
